Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
137-0937
Alias/AKA:
LC13CN2
RoHS:
No
HTS:
8541410000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Color:
Clear
Candle/Lumen:
N/A
137 Series Lens Cap Stovepipe Transparent Clear
Search Keywords:
1370937
IN STOCK:
187
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5
$7.24
$36.200
25
$6.07
$151.750
50
$5.89
$294.500
100
$5.62
$562.000
250
$5.38
$1,345.000
500
$5.15
$2,575.000
1,000
+
$5.02
$5,020.000
Product Guides
CUSTOMERS
ALSO BOUGHT
51SM1-T
Subminiature Switch - SPDT - On-Mom - 5A, 250VAC/30VDC - Round (Pin Plunger) Actuator - 14...
8TBJ02
Terminal Block Jumper - 2 Position - 2 Hole.
8TBJ05
Marathon Special Products |Marathon Special Products 8TBJ 05
LCA8-14H-L
Lug Terminal 8AWG 30.22mm 12.19mm Electro-Tin
CIET-20HD
Insertion Tool - ITT Cannon 7500 Series Contacts.