Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
162-0972
Alias/AKA:
LC12GT2
RoHS:
No
HTS:
8541410000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
BULK
Green Stovepipe Panel Mount Indicator Cap, Dark Translucent
Search Keywords:
1620972
IN STOCK:
192
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5
$11.22
$56.100
25
$7.81
$195.250
50
$6.51
$325.500
100
$5.28
$528.000
250
$4.75
$1,187.500
500
$4.58
$2,290.000
1,000
$4.41
$4,410.000
2,500
+
$4.25
$10,625.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
322798
Ring Terminal Connector - 8 Stud Size - 0.031" (0.79mm) Thickness - 0.281" (7.14mm) Width ...
34104
SOLIS R 22-16 COMM 22-18 MIL 4
362-8430-09-702
Sub Miniature Panel Indicator, Type Incandescent And Neon Indicator
1TL1-8
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 2 Position (Mom....
MS25237-327
Miniature Lamp - 0.04A - 28V - 1.12W - 4000 Hours Life - Clear.