help desk software
DATA SHEET

180-01AB-811

Dialight

Auxiliary Side Turn Lamps (Amber) - Rectangular - 3 Wire - Side Marker/Turn.

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
180-01AB-811
RoHS:
No
HTS:
8512204080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Voltage Rating:
N/A
Color:
Amber
Current Rating:
N/A
Lead/Base Style:
Wire Terminal
Lamp Size:
N/A
Auxiliary Side Turn Lamps (Amber) - Rectangular - 3 Wire - Side Marker/Turn.
Search Keywords:
18001AB811
IN STOCK: 4
Can Ship immediately
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$101.97
$101.970
5
$83.13
$415.650
10
$64.53
$645.300
25
$59.62
$1,490.500
50
$58.73
$2,936.500
100
$55.46
$5,546.000
250 +
$54.63
$13,657.500
Tools/3D Models
Product Guides