help desk software
DATA SHEET

183-9830-14-604

Dialight

Switch Indicators Incandescent Lamp Round Solder Panel Mount with Threads

RoHS Non-Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
183-9830-14-604
RoHS:
No
HTS:
8536610000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BULK
Bezel Shape:
Round
Bezel Color:
N/A
Lens Shape:
Round Raised
Lens Color:
N/A
Light Source:
Incandescent Lamp
Light Source Color:
N/A
Typical Operating Voltage:
N/A
Typical Operating Current:
N/A
Terminal Type:
Solder
Family:
183
Switch Indicators Incandescent Lamp Round Solder Panel Mount with Threads
Search Keywords:
183983014604
IN STOCK: 0
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$84.64
$84.640
5
$78.33
$391.650
10
$68.29
$682.900
25
$56.65
$1,416.250
50
$54.33
$2,716.500
100
$52.88
$5,288.000
250 +
$52.08
$13,020.000
Tools/3D Models
Product Guides