help desk software
DATA SHEET

249-4164-3734-504

Dialight

LED Panel Mount Indicator Uni-Color Blue 1500mcd 2-Pin

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
249-4164-3734-504
RoHS:
No
HTS:
8536610000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Mounting:
Panel
Dimension:
N/A
Type:
Uni-Color
Maximum Forward Voltage per Color:
5 V
Color:
Blue
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
1500 mcd
Viewing Angle:
N/A
Maximum Forward Current:
10 mA
Life Cycle:
Discontinued
LED Panel Mount Indicator Uni-Color Blue 1500mcd 2-Pin
Search Keywords:
24941643734504
  This product is discontinued, but still in stock
IN STOCK: 9
Can Ship immediately
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$16.253
$81.265
25
$13.345
$333.625
50
$12.152
$607.600
100
$11.221
$1,122.100
250
$10.786
$2,696.500
500
$10.517
$5,258.500
1,000 +
$10.261
$10,261.000
Tools/3D Models
Product Guides