Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
249-7841-0933-544
RoHS:
No
HTS:
8541410000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Voltage Rating:
125 V
Color:
Yellow
Current Rating:
N/A
Lead/Base Style:
Solder
Lamp Size:
3/8
3/8 Turret Yellow LED Panel Mount Indicators
Search Keywords:
24978410933544
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
78
Can Ship immediately
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$70.05
$70.050
5
$62.96
$314.800
10
$53.35
$533.500
25
$44.40
$1,110.000
50
$42.71
$2,135.500
100
$41.65
$4,165.000
250
+
$41.02
$10,255.000
Product Guides