help desk software
DATA SHEET

249-7841-0937-574

Dialight

Uni-Color LED Panel Mount Indicators

RoHS Non-Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
249-7841-0937-574
RoHS:
No
HTS:
8541410000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BULK
Voltage Rating:
125 V
Color:
Clear
Current Rating:
N/A
Lead/Base Style:
Solder
Lamp Size:
3/8
Uni-Color LED Panel Mount Indicators
Search Keywords:
24978410937574
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$71.92
$71.920
5
$64.65
$323.250
10
$53.60
$536.000
25
$41.73
$1,043.250
50
$39.61
$1,980.500
100
$38.63
$3,863.000
250 +
$38.05
$9,512.500
Tools/3D Models
Product Guides