help desk software
DATA SHEET

249-7841-1431-544

Dialight

3/8 Turret Red NEON Lamp

RoHS Non-Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
249-7841-1431-544
RoHS:
No
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
16
Package Type:
Bag
Voltage Rating:
125 V
Color:
Red
Current Rating:
N/A
Lead/Base Style:
Solder
Lamp Size:
3/8
3/8 Turret Red NEON Lamp
Search Keywords:
24978411431544
IN STOCK: 0
MOQ for out of Stock Qty:
4
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4
$67.60
$270.400
8
$50.70
$405.600
12
$47.32
$567.840
16 +
$46.37
$741.920
Tools/3D Models
Product Guides