Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
249-7841-1433-574
RoHS:
No
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
42
Package Type:
Bag
Mounting:
Panel
Dimension:
N/A
Type:
Uni-Color
Maximum Forward Voltage per Color:
125 V
Color:
Amber
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
N/A
Viewing Angle:
N/A
Maximum Forward Current:
0.7 mA
Neon Lamp Panel Mount Indicator Uni-Color Amber 2-Pin
Search Keywords:
24978411433574
IN STOCK:
57
Can Ship immediately
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$22.56
$22.560
10
$20.13
$201.300
42
$18.96
$796.320
84
$17.92
$1,505.280
126
$17.65
$2,223.900
252
$17.39
$4,382.280
504
+
$17.13
$8,633.520
Product Guides
CUSTOMERS
ALSO BOUGHT
R11-1-5.00A-R06CV-V
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker
17419-BLK-B1
Cable Assembly AC Power 2.74m NEMA 5-15P 3 POS M 16AWG
8121SHZGE
Snap-acting Momentary Pushbutton Switches-60,000 make-and-break cycles at full load-1A @28...
7101K2ZQE
Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .704" Locking Lever - S...
7203K2ZQE
Miniature Toggle Switch - DP (On-Off-On) - 5A@120VAC/2A@250VAC - .704" Locking Lever - So...