Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
249-7841-1435-574
RoHS:
No
HTS:
8541410000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Voltage Rating:
125 V
Color:
White
Current Rating:
N/A
Lead/Base Style:
Solder
Lamp Size:
3/8
Neon LED Panel Mount Indicators
Search Keywords:
24978411435574
IN STOCK:
32
Can Ship immediately
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$75.90
$75.900
5
$68.22
$341.100
10
$57.82
$578.200
25
$48.11
$1,202.750
50
$46.28
$2,314.000
100
$45.14
$4,514.000
250
+
$44.46
$11,115.000
Product Guides