Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
249-7841-1436-574
RoHS:
No
HTS:
8541410000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Voltage Rating:
125 V
Color:
Yellow
Current Rating:
N/A
Lead/Base Style:
N/A
Lamp Size:
3/8
3/8 Yellow NEON Lamp
Search Keywords:
24978411436574
IN STOCK:
19
Can Ship immediately
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$72.92
$72.920
5
$65.54
$327.700
10
$55.54
$555.400
25
$46.22
$1,155.500
50
$44.45
$2,222.500
100
$43.36
$4,336.000
250
+
$42.71
$10,677.500
Product Guides