help desk software
DATA SHEET

249-7866-0931-514

Dialight

3/8 Turret Red NEON Lamp

RoHS Non-Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
249-7866-0931-514
RoHS:
No
HTS:
8541410000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BULK
Voltage Rating:
125 V
Color:
Red
Current Rating:
N/A
Lead/Base Style:
Solder
Lamp Size:
3/8
3/8 Turret Red NEON Lamp
Search Keywords:
24978660931514
IN STOCK: 18
Can Ship immediately
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$61.17
$61.170
5
$54.99
$274.950
10
$45.59
$455.900
25
$35.50
$887.500
50
$33.69
$1,684.500
100
$33.18
$3,318.000
250 +
$32.46
$8,115.000
Tools/3D Models
Product Guides