Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
249-7866-1433-514
RoHS:
No
HTS:
8541410000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Voltage Rating:
125 VAC
Color:
Yellow
Current Rating:
N/A
Lead/Base Style:
N/A
Lamp Size:
3/8
The DIALIGHT 249-7866-1433-514 is a high-quality panel mount indicator designed for reliable and visible status indication in various applications. With its durable construction and bright LED illumination, this indicator is perfect for monitoring and displaying important information on control panels, machinery, and equipment. Easy to install and long-lasting, this panel mount indicator is a versatile solution for your visual signaling needs.
Search Keywords:
24978661433514
IN STOCK:
191
Ships today, if you order in
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$35.07
$35.070
5
$32.80
$164.000
25
$26.46
$661.500
50
$21.94
$1,097.000
100
$21.04
$2,104.000
250
$20.48
$5,120.000
500
+
$20.18
$10,090.000
Product Guides
CUSTOMERS
ALSO BOUGHT
T-2-53014-S
Power Transformer - 5kVA - 240/480 Primary - 120/240 Secondary
AZ421-70-1LUS
Electromechanical Relay 4PDT 2A 24VDC 700Ohm Socket
3540S-1-501L
Res Wirewound POT 500 Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.34mm (22.23 X 39.67 X 26.99mm) Sol...
FFB1224EHE
DC Fans DC Axial Fan - 120x38mm - 24VDC
L210
Probe Light and Probe Extender - Probe Light - Probe Extenders.