Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
249-7866-1435-514
RoHS:
No
HTS:
8541410000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Voltage Rating:
125 V
Color:
White
Current Rating:
N/A
Lead/Base Style:
Solder
Lamp Size:
3/8
Neon LED Panel Mount Indicators
Search Keywords:
24978661435514
IN STOCK:
31
Can Ship immediately
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$45.54
$45.540
5
$40.93
$204.650
10
$39.79
$397.900
25
$29.26
$731.500
50
$27.77
$1,388.500
100
$27.36
$2,736.000
250
+
$26.76
$6,690.000
Product Guides