Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
249-7867-3731-504F
RoHS:
No
HTS:
8541410000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Mounting:
Panel
Dimension:
N/A
Type:
Uni-Color
Maximum Forward Voltage per Color:
3.6 V
Color:
Red
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
170 mcd
Viewing Angle:
N/A
Maximum Forward Current:
20 mA
LED Panel Mount Indicator Uni-Color Red 170mcd 2-Pin
Search Keywords:
24978673731504F
IN STOCK:
66
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5
$12.77
$63.850
25
$11.57
$289.250
50
$11.06
$553.000
100
$8.59
$859.000
250
$8.12
$2,030.000
500
$7.91
$3,955.000
1,000
+
$7.78
$7,780.000
Product Guides
CUSTOMERS
ALSO BOUGHT
8533MZQE2
Subminiature Pushbutton Switches
206060-1
Circular Connector Housing - Plug - For Female Sockets - 4 Positions - Shell Size 11 - Con...
207489-1
Circular Plastic Connector Boot 11 Black
10RC-14
Ring Tongue Terminal 10-12AWG 29.46mm 12.7mm Electro-Tin Bulk
249-7967-3732-504F
LED Panel Mount Indicator Uni-Color Green 100mcd 2-Pin