Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
249-7871-3731-504F
RoHS:
No
HTS:
8541410000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
BULK
Mounting:
Panel
Dimension:
N/A
Type:
Uni-Color
Maximum Forward Voltage per Color:
14 V
Color:
Red
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
170 mcd
Viewing Angle:
N/A
Maximum Forward Current:
20 mA
LED Panel Mount Indicator Uni-Color Red 170mcd 2-Pin
Search Keywords:
24978713731504F
IN STOCK:
245
Can Ship immediately
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$13.29
$13.290
10
$11.78
$117.800
35
$11.66
$408.100
75
$11.55
$866.250
110
+
$11.43
$1,257.300
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
PX0739/P
Circular Connector - Buccaneer Standard Series - Cable Mount Plug - 6 Contacts - Screw Pin...
7211SYZQE
Miniature Toggle Switch - DP (On-On-On) - 5A@120VAC/2A@250VAC - .420" Actuator - Solder L...
249-7971-3732-504F
LED Panel Mount Indicator Uni-Color Green 100mcd 2-Pin
25.163.3353.0
Conn Cage Clamp Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 16A Carton
RU4S-C-A110
Electromechanical Relay 110/120VAC 4.55KOhm 6A 4PDT(27.5x21x41.6)mm Socket General Purpose...