Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
249-7967-3732-504F
RoHS:
Yes
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
Bag
Mounting:
Panel
Dimension:
N/A
Type:
Uni-Color
Maximum Forward Voltage per Color:
3.6 V
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
100 mcd
Viewing Angle:
N/A
Maximum Forward Current:
20 mA
LED Panel Mount Indicator Uni-Color Green 100mcd 2-Pin
Search Keywords:
24979673732504F
IN STOCK:
173
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5
$11.09
$55.450
25
$10.05
$251.250
80
$9.32
$745.600
160
$8.81
$1,409.600
320
$8.68
$2,777.600
560
$8.55
$4,788.000
1,040
+
$8.42
$8,756.800
Product Guides
CUSTOMERS
ALSO BOUGHT
249-7867-3731-504F
LED Panel Mount Indicator Uni-Color Red 170mcd 2-Pin
LAM2A250-38-6Y
One-hole, aluminum, two barrel lug, dual barrel, type LAM2A, NEMA hole sizes and spacing, ...
T11-62F-6.00A-01-11AL-V
SNAPAK® series is a snap-acting hydraulicmagnetic
circuit protector, paddle handle.