249-7968-3332-504F
DialightLED Panel Mount Indicator Uni-Color Green 40mcd 2-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
249-7968-3332-504F
RoHS:
Yes
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
106
Package Type:
Bag
Mounting:
Panel
Dimension:
N/A
Type:
Uni-Color
Maximum Forward Voltage per Color:
5 V
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
40 mcd
Viewing Angle:
N/A
Maximum Forward Current:
20 mA
The DIALIGHT part 249-7968-3332-504F is an efficient and reliable LED Panel Mount Indicator. It features a vibrant uni-color green light with a luminosity of 40mcd, ensuring clear visibility in any application. This indicator is equipped with two pins for easy installation and connection. Ideal for various industrial and electronic projects, this LED Panel Mount Indicator provides a long-lasting and energy-efficient solution for visual indications.
Search Keywords:
24979683332504F
IN STOCK:
598
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5
$10.22
$51.100
25
$9.26
$231.500
50
$8.85
$442.500
106
$8.59
$910.540
318
$8.12
$2,582.160
530
$7.91
$4,192.300
1,060
+
$7.79
$8,257.400
Product Guides
CUSTOMERS
ALSO BOUGHT
1052898-1
2052 5636 02
249-7967-3332-504F
LED Panel Mount Indicator Uni-Color Green 40mcd 2-Pin
249-7971-3332-504F
LED Panel Mount Indicator Uni-Color Green 40mcd 2-Pin
249-8068-3333-504F
LED Panel Mount Indicator Uni-Color Yellow 75mcd 2-Pin
AP8M211-G
LED Panel Mount Indicator Uni-Color Green 2-Pin