Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
249-8068-3333-504F
RoHS:
No
HTS:
8541410000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Mounting:
Panel
Dimension:
N/A
Type:
Uni-Color
Maximum Forward Voltage per Color:
5 V
Color:
Yellow
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
75 mcd
Viewing Angle:
N/A
Maximum Forward Current:
20 mA
LED Panel Mount Indicator Uni-Color Yellow 75mcd 2-Pin
Search Keywords:
24980683333504F
IN STOCK:
454
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5
$10.55
$52.750
25
$9.57
$239.250
50
$7.97
$398.500
100
$7.73
$773.000
250
$6.34
$1,585.000
500
$6.25
$3,125.000
1,000
+
$6.15
$6,150.000
Product Guides
CUSTOMERS
ALSO BOUGHT
8811K17
Switch Toggle - OFF None (ON) - SPST - Round Lever - Screw - 20A - 115VAC - 28VDC - Panel ...
249-4164-3334-504F
LED Panel Mount Indicator Uni-Color Blue 700mcd 2-Pin
249-7841-1433-574
Neon Lamp Panel Mount Indicator Uni-Color Amber 2-Pin
249-7968-3332-504F
LED Panel Mount Indicator Uni-Color Green 40mcd 2-Pin