249-8072-3333-504F
DialightLED Panel Mount Indicator Uni-Color Yellow 75mcd 2-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
249-8072-3333-504F
RoHS:
Yes
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
108
Package Type:
Bag
Mounting:
Panel
Dimension:
N/A
Type:
Uni-Color
Maximum Forward Voltage per Color:
28 V
Color:
Yellow
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
75 mcd
Viewing Angle:
N/A
Maximum Forward Current:
20 mA
The DIALIGHT part 249-8072-3333-504F is a high-quality LED Panel Mount Indicator with uni-color yellow light. It is designed to provide a bright and consistent illumination with a luminosity of 75mcd. This indicator is perfect for applications where a reliable and visible signal is required. The LED indicator is panel mountable and features a user-friendly 2-pin design, allowing for easy installation and connection. With its outstanding brightness and durable construction, this DIALIGHT LED indicator is an excellent choice for various industrial and commercial applications.
Search Keywords:
24980723333504F
IN STOCK:
165
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5
$9.41
$47.050
25
$7.65
$191.250
50
$7.53
$376.500
108
$7.09
$765.720
324
$6.70
$2,170.800
540
$6.52
$3,520.800
1,080
$6.35
$6,858.000
2,592
+
$6.26
$16,225.920
Product Guides
CUSTOMERS
ALSO BOUGHT
GMC-10A
Fuse Miniature Medium Time Delay Acting 10A 125V Holder Cartridge 5 X 20mm Glass CCC/CSA/U...
CN-5711
Natural Die Cast Aluminum Enclosure - External 8.75 x 5.74 x 2.25 Inches - Internal 8.49 x...
249-7872-3331-504F
LED Panel Mount Indicator Uni-Color Red 55mcd 2-Pin
PLT1M-C0
Pan-Ty® locking tie, miniature cross section, 3.9" (99mm) length, weather resistant nylon ...
194-31
Mounting/Spreader Pad.