Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
250-1472-500
Alias/AKA:
LC32GT2
RoHS:
No
HTS:
8541410000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
BULK
Translucent Data Cap, Green
Search Keywords:
2501472500
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$17.74
$17.740
10
$15.89
$158.900
25
$15.73
$393.250
50
$15.57
$778.500
100
$15.42
$1,542.000
250
$15.26
$3,815.000
500
+
$15.11
$7,555.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
MS91528-1D1B
Knob - Skirted Round - Plain Top - .700" Diameter - .782" Height - Black.
051-0901-01-301
Base LED Accessories
M24308/26-2F
Connector Accessories Female Screw Lock
MS91528-1D2B
Switch Access Rotary Switch Round Knob
756
Incandescent Lamp - 14 V - Miniature Bayonet - T-3 1/4 - 0.31 - 15000 h - Bayonet Base Ser...