Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
270-0171
RoHS:
No
HTS:
8531909001
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
35
Package Type:
Bag
Enhance the visibility and safety of your equipment with the DIALIGHT part 270-0171, a Black Convex PMI Translucent Lighting Cap with a Clear Filter. Designed to fit seamlessly onto your machinery's existing lighting system, this cap offers a durable and reliable solution for improving visibility in low light conditions. With its convex shape and translucent construction, it disperses light evenly, optimizing illumination and minimizing shadows. Additionally, the included clear filter ensures superior clarity and precise lighting output. Upgrade your equipment's lighting capabilities with the DIALIGHT part 270-0171 to increase operational efficiency and promote a safer work environment.
Search Keywords:
2700171
IN STOCK:
258
Ships today, if you order in
MOQ for out of Stock Qty:
9
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$30.94
$30.940
5
$30.48
$152.400
9
$30.02
$270.180
18
$22.52
$405.360
27
$21.02
$567.540
35
+
$20.60
$721.000
Product Guides
CUSTOMERS
ALSO BOUGHT
HBL5358
SHRT STRP RCPT, 20A 125V, 5-20R, BR
HBL7487
LKG F-RCPT, MIDGET, 15A 125/250V, ML-3R, MET
311SM68-H4
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 1 A...
MDR-10-24
AC-DC Industrial DIN rail power supply; Output 24Vdc at 0.42A; plastic case
4782.0100
Power Entry Connector - 4782 - Receptacle - 250 VAC - 10 A - Cable Mount - Screw.