373-0463-01-223
Dialight373 Series, 11/16" MH Black Nickel T-3 1/4 Miniature Bayonet PMI Base .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
373-0463-01-223
Alias/AKA:
LH76/2
RoHS:
No
HTS:
8536610000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
32
Package Type:
Bag
The DIALIGHT part 373-0463-01-223 is a high-quality 11/16in neon PMI Base. This product is designed to provide optimal performance and durability for neon lighting applications. With its compact size and innovative design, it ensures a secure and easy installation process. The DIALIGHT 373-0463-01-223 is the perfect choice for reliable and long-lasting neon PMI Base solutions.
Search Keywords:
373046301223
IN STOCK:
380
Ships today, if you order in
On Order:
532
can ship 12/26/24
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$49.03
$49.030
5
$31.43
$157.150
32
$26.67
$853.440
64
$25.03
$1,601.920
128
$24.45
$3,129.600
256
$24.09
$6,167.040
512
+
$23.73
$12,149.760
Product Guides
CUSTOMERS
ALSO BOUGHT
1051644-1
2031 5003 02
7401SD9CBE
Miniature Toggle Switch - 4P (On-None-On) - 0.4VA@20V - .420" Actuator - PCB Pin - 1/4-40...
E201SD1V3BE
Sealed Miniature Toggle Switch
56SP30-01-2-03N
Switch Rotary DP3T 3 Flatted Shaft PC Pins 0.2A 115VAC 30VDC
1716420000
Conn Terminal Block SKT 12 POS 5.08mm Screw RA Cable Mount 10A Box