Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-3905-1475-600
RoHS:
No
HTS:
8536610000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Voltage Rating:
6 V
Color:
White
Current Rating:
N/A
Mounting:
Panel
Dimension:
N/A
Lead/Base Style:
Bi-Pin
Lamp Size:
3/8
Uni-Color Panel Mount Indicator
Search Keywords:
50739051475600
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
0
Minimum Order:
5
Multiple:
5
Factory Lead-Time
10 Weeks
Product Guides