Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-3905-1475-600F
RoHS:
Yes
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bag
Voltage Rating:
6 V
Color:
White
Current Rating:
N/A
Lead/Base Style:
Bi-Pin
Lamp Size:
3/8
3/8 Bi-Pin White Incandescent Lamp
Search Keywords:
50739051475600F
IN STOCK:
0
MOQ for out of Stock Qty:
12
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
12
$22.68
$272.160
23
$17.75
$408.250
34
$16.81
$571.540
45
+
$16.47
$741.150
Product Guides