507-3909-1473-600
DialightDiscontinued | 9/32" Aluminumn, Incandescent Datalamp Short Cylindrical 6.3V Yellow/Amber lens
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-3909-1473-600
RoHS:
Yes
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Voltage Rating:
6.3 V
Color:
Yellow
Current Rating:
N/A
Lead/Base Style:
Bi-Pin
Lamp Size:
3/8
Life Cycle:
Discontinued & Replaced
Discontinued | 9/32" Aluminumn, Incandescent Datalamp Short Cylindrical 6.3V Yellow/Amber lens
Search Keywords:
50739091473600
This product is not in stock and cannot be back-ordered
Product Guides