Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-3909-1474-600F
RoHS:
Yes
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bag
Voltage Rating:
6.3 V
Color:
Blue
Current Rating:
N/A
Lead/Base Style:
Bi-Pin
Lamp Size:
3/8
9/32" Aluminumn, Incandescent Datalamp Short Cylindrical 6.3V Blue lens
Search Keywords:
50739091474600F
IN STOCK:
0
MOQ for out of Stock Qty:
64
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
64
$6.51
$416.640
128
$4.89
$625.920
192
$4.56
$875.520
255
+
$4.47
$1,139.850
Product Guides