Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-3910-1431-600F
RoHS:
No
HTS:
8541410000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Voltage Rating:
10 V
Color:
Red
Current Rating:
N/A
Mounting:
Panel
Dimension:
N/A
Lead/Base Style:
Bi-Pin
Lamp Size:
3/8
3/8 Bi-Pin Red Incandescent Lamp
Search Keywords:
50739101431600F
IN STOCK:
224
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5
$8.22
$41.100
25
$6.76
$169.000
50
$6.66
$333.000
100
$6.35
$635.000
250
$5.53
$1,382.500
500
$5.45
$2,725.000
1,000
$5.37
$5,370.000
2,500
+
$5.20
$13,000.000
Product Guides