Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-3910-1434-600F
RoHS:
Yes
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bag
Voltage Rating:
10 V
Color:
Blue
Current Rating:
N/A
Lead/Base Style:
Bi-Pin
Lamp Size:
3/8
3/8 Bi-Pin Blue Incandescent Lamp
Search Keywords:
50739101434600F
IN STOCK:
0
MOQ for out of Stock Qty:
38
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
38
$8.24
$313.120
75
$6.26
$469.500
113
$5.82
$657.660
150
+
$5.70
$855.000
Product Guides