help desk software
DATA SHEET

507-3911-1472-600

Dialight

Uni-Color Panel Mount Indicator

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-3911-1472-600
RoHS:
No
HTS:
8536610000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Voltage Rating:
10 V
Color:
Green
Current Rating:
N/A
Lead/Base Style:
Bi-Pin
Lamp Size:
3/8
Life Cycle:
Discontinued
Uni-Color Panel Mount Indicator
Search Keywords:
50739111472600
   This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
Tools/3D Models
Product Guides