Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-3913-1474-600F
RoHS:
No
HTS:
8541410000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Voltage Rating:
14 V
Color:
Blue
Current Rating:
N/A
Lead/Base Style:
Bi-Pin
Lamp Size:
3/8
3/8 Bi-Pin Blue Incandescent Lamp
Search Keywords:
50739131474600F
IN STOCK:
123
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5
$10.09
$50.450
25
$9.20
$230.000
50
$7.68
$384.000
100
$7.48
$748.000
250
$6.16
$1,540.000
500
$6.07
$3,035.000
1,000
+
$5.98
$5,980.000
Product Guides