Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-3914-0375-600F
RoHS:
No
HTS:
8541410000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Voltage Rating:
14 V
Color:
White
Current Rating:
N/A
Mounting:
Panel
Dimension:
N/A
Lead/Base Style:
Bi-Pin
Lamp Size:
3/8
3/8 Bi-Pin White Incandescent Lamp
Search Keywords:
50739140375600F
IN STOCK:
95
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5
$11.83
$59.150
25
$10.78
$269.500
50
$8.82
$441.000
100
$8.11
$811.000
250
$6.51
$1,627.500
500
$6.42
$3,210.000
1,000
+
$6.31
$6,310.000
Product Guides