Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-3914-0931-600
RoHS:
No
HTS:
8536610000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Voltage Rating:
14 V
Color:
Red
Current Rating:
N/A
Mounting:
Panel
Dimension:
N/A
Lead/Base Style:
Bi-Pin
Lamp Size:
3/8
Uni-Color Panel Mount Indicator
Search Keywords:
50739140931600
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
12
Can Ship immediately
Minimum Order:
5
Multiple:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$5.491
$27.455
50
$4.321
$216.050
100
$4.256
$425.600
250
$3.954
$988.500
500
$3.758
$1,879.000
1,000
$3.702
$3,702.000
2,500
$3.578
$8,945.000
5,000
+
$3.411
$17,055.000
Product Guides