help desk software
DATA SHEET

507-3914-0971-600

Dialight

3/8 Bi-Pin Incandescent Lamp

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-3914-0971-600
RoHS:
Yes
HTS:
8536610000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bulk
Voltage Rating:
14 V
Color:
Red
Current Rating:
N/A
Lead/Base Style:
Bi-Pin
Lamp Size:
3/8
3/8 Bi-Pin Incandescent Lamp
Search Keywords:
50739140971600
IN STOCK: 3
Can Ship immediately
You may purchase in-stock quantity up to 3
Minimum Order:
5
Available in less than min:
3
Multiple:
5
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$6.040
$6.040
5
$5.491
$27.455
50
$4.321
$216.050
100
$4.256
$425.600
250
$3.954
$988.500
500
$3.758
$1,879.000
1,000
$3.702
$3,702.000
2,500
$3.578
$8,945.000
5,000 +
$3.411
$17,055.000
Tools/3D Models
Product Guides