help desk software
DATA SHEET

507-3914-0973-600F

Dialight

3/8 Bi-Pin Yellow Incandescent Lamp

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-3914-0973-600F
RoHS:
Yes
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Bag
Voltage Rating:
14 V
Color:
Yellow
Current Rating:
N/A
Lead/Base Style:
Bi-Pin
Lamp Size:
3/8
3/8 Bi-Pin Yellow Incandescent Lamp
Search Keywords:
50739140973600F
IN STOCK: 0
MOQ for out of Stock Qty:
64
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
64
$5.47
$350.080
128
$4.11
$526.080
192
$3.83
$735.360
255 +
$3.76
$958.800
Tools/3D Models
Product Guides