Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-3914-1431-600
RoHS:
No
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Voltage Rating:
14 V
Color:
Red
Current Rating:
N/A
Lead/Base Style:
Bi-Pin
Lamp Size:
3/8
Uni-Color Panel Mount Indicator
Search Keywords:
50739141431600
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
6
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
2
$58.29
$116.580
11
$16.11
$177.210
23
$14.78
$339.940
45
+
$14.19
$638.550
Product Guides