help desk software
DATA SHEET

507-3914-1471-600

Dialight

50739141471600-Discontinued | Use 507-3914-1471-600F | 9/32" Aluminumn, Incandescent Datalamp Short Cylindrical 14V Red lens-Series507

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-3914-1471-600
RoHS:
Yes
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Voltage Rating:
14 V
Color:
Red
Current Rating:
0.08 A
Lead/Base Style:
N/A
Lamp Size:
N/A
Life Cycle:
Discontinued & Replaced
50739141471600-Discontinued | Use 507-3914-1471-600F | 9/32" Aluminumn, Incandescent Datalamp Short Cylindrical 14V Red lens-Series507
Search Keywords:
50739141471600
  This product is discontinued, but still in stock
IN STOCK: 1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
5
Available in less than min:
1
Multiple:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$12.199
$12.199
5
$11.090
$55.450
25
$10.110
$252.750
50
$9.690
$484.500
100
$9.430
$943.000
250
$8.950
$2,237.500
500
$8.730
$4,365.000
1,000 +
$8.600
$8,600.000
Tools/3D Models
Product Guides