help desk software
DATA SHEET

507-3914-1471-600F

Dialight

9/32" Aluminumn, Incandescent Datalamp Short Cylindrical 14V Red lens

RoHS Non-Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-3914-1471-600F
RoHS:
No
HTS:
8541410000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BULK
Voltage Rating:
14 V
Color:
Red
Current Rating:
0.08 A
Lens Appearance:
N/A
Lens Dimensions:
N/A
Lens Shape Type:
Circular
Mounting:
Panel
Type:
Uni-Color
Dimension:
28.96(Max) - 5.16 x 8.38 mm
Lead/Base Style:
N/A
Lamp Size:
N/A
9/32" Aluminumn, Incandescent Datalamp Short Cylindrical 14V Red lens
Search Keywords:
50739141471600F
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 153
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.48
$42.400
25
$6.89
$172.250
50
$6.79
$339.500
100
$5.69
$569.000
250
$4.67
$1,167.500
500
$4.48
$2,240.000
1,000
$4.36
$4,360.000
2,500 +
$4.25
$10,625.000
Tools/3D Models
Product Guides