Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-3914-1571-600F
RoHS:
Yes
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bag
Voltage Rating:
14 V
Color:
Red
Current Rating:
N/A
Lead/Base Style:
Bi-Pin
Lamp Size:
3/8
3/8 Bi-Pin Red Incandescent Lamp
Search Keywords:
50739141571600F
IN STOCK:
0
MOQ for out of Stock Qty:
64
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
64
$5.55
$355.200
128
$4.16
$532.480
192
$3.88
$744.960
255
+
$3.81
$971.550
Product Guides