Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-3917-1434-600F
RoHS:
Yes
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bag
Voltage Rating:
28 V
Color:
Blue
Current Rating:
N/A
Lead/Base Style:
Bi-Pin
Lamp Size:
3/8
3/8 Bi-Pin Blue Incandescent Lamp
Search Keywords:
50739171434600F
IN STOCK:
0
MOQ for out of Stock Qty:
64
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
64
$5.96
$381.440
128
$4.47
$572.160
192
$4.17
$800.640
255
+
$4.09
$1,042.950
Product Guides