Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-3917-1435-600F
RoHS:
Yes
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bag
Voltage Rating:
28 V
Color:
White
Current Rating:
N/A
Lead/Base Style:
Bi-Pin
Lamp Size:
3/8
3/8 Bi-Pin White Incandescent Lamp
Search Keywords:
50739171435600F
IN STOCK:
0
MOQ for out of Stock Qty:
39
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
39
$6.75
$263.250
78
$5.06
$394.680
117
$4.73
$553.410
155
+
$4.63
$717.650
Product Guides