Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-3917-1471-500F
RoHS:
No
HTS:
8541410000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Voltage Rating:
28 V
Color:
Red
Current Rating:
N/A
Mounting:
Panel
Dimension:
N/A
Lead/Base Style:
Bi-Pin
Lamp Size:
3/8
Red LED Panel Mount Indicator
Search Keywords:
50739171471500F
IN STOCK:
33
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
29
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5
$9.99
$49.950
10
$9.83
$98.300
29
$9.69
$281.010
58
$7.26
$421.080
87
$6.78
$589.860
115
+
$6.65
$764.750
Product Guides