Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-3917-1471-600F
RoHS:
No
HTS:
8541410000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Voltage Rating:
28 V
Color:
Red
Current Rating:
N/A
Lead/Base Style:
Bi-Pin
Lamp Size:
3/8
28V DC RED SHORT CYLINDRICAL INCAND INDICATOR - TRANSLUCENT LENS
Search Keywords:
50739171471600F
IN STOCK:
98
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$8.23
$41.150
25
$6.77
$169.250
50
$6.67
$333.500
100
$5.61
$561.000
250
$4.62
$1,155.000
500
$4.45
$2,225.000
1,000
$4.34
$4,340.000
2,500
+
$4.23
$10,575.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RA581-VB-B-9-V
Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 10A 277VAC 30VDC 100000Cycles B...
108-0902-001
Red Banana Jack
24-6337-0027
Solder - Wire - Sn63Pb37 3.3% (66 Core)/44 0.8mm (0.031in) - 1 lb Spool
4TL1-1
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position (On - Off ...