help desk software
DATA SHEET

507-3917-1475-600

Dialight

3/8 Bi-Pin White Incandescent Lamp 4000 Hours

RoHS Non-Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-3917-1475-600
RoHS:
No
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bulk
Voltage Rating:
28 V
Color:
White
Current Rating:
0.04 A
Lead/Base Style:
Bi-Pin
Lamp Size:
3/8
3/8 Bi-Pin White Incandescent Lamp 4000 Hours
Search Keywords:
50739171475600
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Minimum Order:
5
Multiple:
5
Factory Lead-Time
10 Weeks
Possible Replacement
507-3917-1475-600F
507-3917-1475-600F
VIEW PRODUCT
Tools/3D Models
Product Guides