Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-3918-0331-600F
RoHS:
Yes
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bag
Voltage Rating:
28 V
Color:
Red
Current Rating:
N/A
Lead/Base Style:
Bi-Pin
Lamp Size:
3/8
3/8 Bi-Pin Red Incandescent Lamp
Search Keywords:
50739180331600F
IN STOCK:
360
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
48
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5
$7.02
$35.100
10
$6.91
$69.100
25
$6.80
$170.000
48
$6.70
$321.600
95
$5.08
$482.600
143
$4.72
$674.960
190
+
$4.63
$879.700
Product Guides