Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-3918-0974-600F
RoHS:
Yes
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bag
Voltage Rating:
28 V
Color:
Blue
Current Rating:
N/A
Lead/Base Style:
Bi-Pin
Lamp Size:
3/8
3/8 Bi-Pin Blue Incandescent Lamp
Search Keywords:
50739180974600F
IN STOCK:
0
MOQ for out of Stock Qty:
63
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
63
$4.04
$254.520
125
$3.05
$381.250
188
$2.84
$533.920
250
+
$2.79
$697.500
Product Guides