Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-3918-1432-600F
RoHS:
No
HTS:
8541410000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Voltage Rating:
28 V
Color:
Green
Current Rating:
N/A
Lead/Base Style:
Bi-Pin
Lamp Size:
3/8
28V DC GREEN SHORT CYLINDRICAL INCAND INDICATOR - EXTENDED LIFE
Search Keywords:
50739181432600F
IN STOCK:
240
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$9.56
$47.800
25
$7.76
$194.000
50
$7.65
$382.500
100
$6.46
$646.000
250
$5.37
$1,342.500
500
$5.14
$2,570.000
1,000
$5.01
$5,010.000
2,500
+
$4.88
$12,200.000
Product Guides
CUSTOMERS
ALSO BOUGHT
206705-2
Circular Connector - CPC Series 1 - Cable Mount Receptacle - 9 Contacts.
R10-E1Y2-V700
General Purpose Relay - DPDT (2 Form C) - 24VDC Coil - 3A Contact - 120VAC/30VDC Switching...
4-140
Barrier Block - 4 Circuits - 8 Wire Entries - 0.375" (9.53mm) Pitch - 15A - 250V - 16 AWG ...
507-3914-1434-600F
14V DC BLUE SHORT CYLINDRICAL INCAND INDICATOR
507-3918-1434-600F
Incandescent Lamp