Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-3918-1433-600F
RoHS:
No
HTS:
8541410000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Voltage Rating:
28 V
Color:
Yellow
Current Rating:
N/A
Mounting:
Panel
Dimension:
N/A
Lead/Base Style:
Bi-Pin
Lamp Size:
3/8
Uni Color LED Panel Mount Indicator
Search Keywords:
50739181433600F
IN STOCK:
274
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5
$11.60
$58.000
25
$10.57
$264.250
50
$8.65
$432.500
100
$7.95
$795.000
250
$6.38
$1,595.000
500
$6.29
$3,145.000
1,000
+
$6.19
$6,190.000
Product Guides