Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-3918-1434-600
RoHS:
No
HTS:
8541410000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Voltage Rating:
28 V
Color:
Blue
Current Rating:
N/A
Lead/Base Style:
Bi-Pin
Lamp Size:
3/8
3/8 Bi-Pin Blue Incandescent Lamp
Search Keywords:
50739181434600
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
30
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
30
$9.04
$271.200
60
$6.78
$406.800
90
$6.33
$569.700
120
+
$6.20
$744.000
Product Guides