Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-3918-1434-600F
RoHS:
Yes
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
5
Package Type:
Bag
Voltage Rating:
N/A
Color:
N/A
Current Rating:
N/A
Lead/Base Style:
N/A
Lamp Size:
N/A
The DIALIGHT 507-3918-1434-600F is a high-quality incandescent lamp designed for a wide range of applications. With its compact size and durable construction, this lamp offers an excellent lighting solution for both residential and commercial settings. It provides a warm and inviting glow, making it perfect for creating a cozy atmosphere in any room. Whether used in lamps, fixtures, or displays, the DIALIGHT incandescent lamp offers reliable performance and long-lasting brightness. Add a touch of classic charm to your space with this versatile and energy-efficient lighting option.
Search Keywords:
50739181434600F
IN STOCK:
150
Can Ship immediately
On Order:
100
can ship 3/20/25
MOQ for out of Stock Qty:
13
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$29.56
$29.560
5
$23.42
$117.100
10
$20.37
$203.700
13
$20.17
$262.210
25
$18.08
$452.000
38
$17.62
$669.560
50
+
$16.55
$827.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
507-3918-1432-600F
3/8 Bi-Pin Green Incandescent Lamp
HFW1131K04
General Purpose Relay - DPDT (2 Form C) - 26.5VDC Coil - 2A Contact - 28VDC Switching - No...
507-3918-1431-600F
3/8 Bi-Pin Red Incandescent Lamp
R10-E1Y2-V700
General Purpose Relay - DPDT (2 Form C) - 24VDC Coil - 3A Contact - 120VAC/30VDC Switching...
19193-0307
Ring Tongue Terminal 2AWG 40.21mm 16.38mm Electro-Tin VersaKrimp™ Bag